Kern Microscope Stand, For OZP 556
- RS Stock No.:
- 860-748
- Mfr. Part No.:
- OZB-A6303
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP46,626.93
(exc. VAT)
PHP52,222.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,626.93 |
*price indicative
- RS Stock No.:
- 860-748
- Mfr. Part No.:
- OZB-A6303
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Microscope Stand | |
| Product Type | Microscope Stand | |
| For Use With | OZP 556 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Microscope Stand | ||
Product Type Microscope Stand | ||
For Use With OZP 556 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand is a modular construction system designed for stereo microscopes, ensuring individuality and flexibility for various laboratory environments.
Dimensions measure 770x85x300 mm, optimising workspace efficiency
Coloured in a versatile design suitable for various applications
Equipped with a universal ARM for easy adjustments
