Kern Eyepiece, For OPO 185
- RS Stock No.:
- 863-086
- Mfr. Part No.:
- OZB-A4118
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,885.58
(exc. VAT)
PHP4,351.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,885.58 |
*price indicative
- RS Stock No.:
- 863-086
- Mfr. Part No.:
- OZB-A4118
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Eyepiece | |
| Accessory Type | Eyepiece | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Eyepiece | ||
Accessory Type Eyepiece | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern microscope eyepiece offers high-quality optical performance, making it an essential accessory for detailed observations in scientific research and educational settings.
Anti-fungus construction ensures durability and clarity over time
Provides high eye point for comfortable extended viewing sessions
Ocular magnifications reach 10x for detailed examination
Eye point distance accommodates various user preferences
Ocular diameter of 30 mm enhances field of view
Storage temperatures range between -5 °C to 40 °C for versatile usage
