Kern Clamp, For OPO 185
- RS Stock No.:
- 860-713
- Mfr. Part No.:
- OZB-A4603
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP3,021.85
(exc. VAT)
PHP3,384.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,021.85 |
*price indicative
- RS Stock No.:
- 860-713
- Mfr. Part No.:
- OZB-A4603
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Clamp | |
| Accessory Type | Clamp | |
| For Use With | OPO 185 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Clamp | ||
Accessory Type Clamp | ||
For Use With OPO 185 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern object clamp designed for jewellery microscopes, providing a reliable solution for holding objects MADE of copper sheet steady during examination.
Constructed from Durable metal for long-lasting use
Compatible with jewellery microscopes for versatility
Storage temperature range of -5 °C to 40 °C, ensuring usability in various environments
Lightweight design with a net weight of approximately 0.10 kg
Compact packaging dimensions of 130x45x15 mm for easy storage
Delivered within 1 day for prompt acquisition
