Kern Optical, For OZP 558
- RS Stock No.:
- 908-461
- Mfr. Part No.:
- OZB-A5192
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 908-461
- Mfr. Part No.:
- OZB-A5192
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | OZP 558 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With OZP 558 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Stand insert is crafted from opaque glass, designed primarily for reliable and aesthetic inlays. Its spacious diameter ensures versatile application in various settings.
Diameter of 95 mm accommodates a wide range of applications
Made from frosted glass, providing an elegant finish and durability
Operates effectively within storage temperatures from -5 °C to 40 °C
