Kern Optical, For OZP 558T241
- RS Stock No.:
- 908-452
- Mfr. Part No.:
- OZB-A4806
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP2,158.92
(exc. VAT)
PHP2,417.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,158.92 |
*price indicative
- RS Stock No.:
- 908-452
- Mfr. Part No.:
- OZB-A4806
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Optical | |
| Product Type | Microscope | |
| For Use With | OZP 558T241 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Optical | ||
Product Type Microscope | ||
For Use With OZP 558T241 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stand insert designed for optical instruments, providing an essential component to enhance functionality and stability in various optical setups. Its precise construction ensures optimal performance in professional applications.
Diameter of 95 mm for a suitable fit in various optical instruments
Constructed from Durable plastic, ensuring longevity and reliable use
Optimised for environmental storage with a temperature range of -5 °C to 40 °C
Shipping weight is approximately 0.3 kg, ensuring manageable handling
