Kern Filter, For OKO 178T251
- RS Stock No.:
- 863-051
- Mfr. Part No.:
- OBB-A1470
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP12,951.92
(exc. VAT)
PHP14,506.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,951.92 |
*price indicative
- RS Stock No.:
- 863-051
- Mfr. Part No.:
- OBB-A1470
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Filter | |
| For Use With | OKO 178T251 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Filter | ||
For Use With OKO 178T251 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern polariser is an essential optical accessory designed for transmitted illumination. Its unique construction enables enhanced imaging capabilities, making it a key component in Advanced microscopy applications.
Storage temperature ranges from -5 °C to 40 °C
Compact packaging dimensions of 40x40x10 mm
Weighs approximately 0.10 kg net and 0.20 kg gross
No prohibited substances according to REACH classification
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
