Kern Head, For OZL 456
- RS Stock No.:
- 860-754
- Mfr. Part No.:
- OZL 462
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP46,626.93
(exc. VAT)
PHP52,222.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP46,626.93 |
*price indicative
- RS Stock No.:
- 860-754
- Mfr. Part No.:
- OZL 462
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Head | |
| Product Type | Microscope | |
| For Use With | OZL 456 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Head | ||
Product Type Microscope | ||
For Use With OZL 456 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope head offers a unique solution for detailed observation with its modular construction system, emphasising individuality and versatility. Ideal for various use cases, it ensures precise focusing and a wide field of view.
Standard total magnification ranges from 7x to 45x, allowing for detailed examinations
Field of view from 28.6 mm to 4.4 mm supports versatile observational requirements
Zoom capability from 0.7x to 4.5x provides flexibility in magnification adjustments
