Kern Head, For Microscope
- RS Stock No.:
- 920-763
- Mfr. Part No.:
- OBB-A1344
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP39,719.50
(exc. VAT)
PHP44,485.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP39,719.50 |
*price indicative
- RS Stock No.:
- 920-763
- Mfr. Part No.:
- OBB-A1344
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Head | |
| For Use With | Microscope | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Head | ||
For Use With Microscope | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern trinocular lens barrel designed for precise optical instrumentation, facilitating 360° rotation and adjustable interpupillary distance for enhanced user comfort and Visual clarity.
Tube type features Siedentopf construction for ergonomic use
Angle of inclination optimised at 30° for improved viewing
Interpupillary distance adjustable between 50 mm and 75 mm
Diopter adjustment available on both sides for personalised focus
Light distribution set at 0100 to ensure effective illumination
