Cornell-Dubilier 39 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- RS Stock No.:
- 785-884
- Mfr. Part No.:
- CDV19EF390JO3F
- Manufacturer:
- Cornell-Dubilier
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-884
- Mfr. Part No.:
- CDV19EF390JO3F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Capacitor | |
| Series | CDV1 | |
| Capacitance | 39pF | |
| Voltage | 1kV | |
| Packaging | Reel | |
| Lead Pitch | 8.7mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.8mm | |
| Length | 16.3mm | |
| Height | 12.7mm | |
| Standards/Approvals | IEC 695-2-2 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Capacitor | ||
Series CDV1 | ||
Capacitance 39pF | ||
Voltage 1kV | ||
Packaging Reel | ||
Lead Pitch 8.7mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.8mm | ||
Length 16.3mm | ||
Height 12.7mm | ||
Standards/Approvals IEC 695-2-2 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier mica capacitor provides reliable performance in timing and precision applications, ensuring stable capacitance across a wide temperature range. Its non-flammable design meets strict compliance, making it a dependable choice for demanding environments.
Capacitance range from 1 pF to 91,000 pF
Rated voltage spans from 100 Vdc to 2000 Vdc
Capacitance tolerance options available for precise applications
Operates effectively from -55 ºC to +150 ºC temperatures
Features a dielectric strength test at 200% of rated voltage
Related links
- Cornell-Dubilier 470 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- Cornell-Dubilier 680 pF Capacitor 1kV 5 % Tolerance, MC22 Radial
- Cornell-Dubilier 1 nF Mica Capacitor 1kV ±5 % Tolerance, CDV16 Radial
- Allied 560 pF Capacitor 1kV 5 % Tolerance, CDV19 Radial
- Cornell-Dubilier 100 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 47 pF Capacitor 100V 5 % Tolerance, MC12 Radial
