Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial

Subtotal (1 bag of 50 units)*

PHP33,782.55

(exc. VAT)

PHP37,836.45

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
50 +PHP675.651PHP33,782.55

*price indicative

RS Stock No.:
785-825
Mfr. Part No.:
MC18FD391J-F
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

MC18

Product Type

Capacitor

Capacitance

390pF

Voltage

500V

Packaging

Reel

Lead Pitch

1.3mm

Construction

Radial

Tolerance

5 %

Pin Count

2

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

Length

4.5mm

Height

2mm

Width

3.2mm

Package/Case

1812

Terminal Type

Solder

COO (Country of Origin):
JP
The Cornell-Dubilier multilayer RF capacitor offers exceptional performance for high-frequency applications, ensuring reliability under high power, voltage conditions. Its rugged construction provides compatibility with FR4 boards while minimising risks of thermal cracking.

Free from thermal cracking, enhancing longevity under demanding conditions

High RF current handling capability with dV/dt rating of 20,000 V/μs

Case sizes available include 1812 for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy