Cornell-Dubilier 50 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- RS Stock No.:
- 787-710
- Mfr. Part No.:
- CD10ED500JO3F
- Manufacturer:
- Cornell-Dubilier
Get a bulk buy discount
Add 250 more to save PHP3,779.50
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP25,179.95
(exc. VAT)
PHP28,201.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | PHP503.599 | PHP25,179.95 | - |
| 250 + | PHP488.481 | PHP24,424.05 | PHP3,779.50 |
*price indicative
- RS Stock No.:
- 787-710
- Mfr. Part No.:
- CD10ED500JO3F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD10 | |
| Product Type | Capacitor | |
| Capacitance | 50pF | |
| Voltage | 500V | |
| Packaging | Reel | |
| Lead Pitch | 3.6mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 4.8mm | |
| Standards/Approvals | IEC 695-2-2 | |
| Length | 9.4mm | |
| Height | 8.6mm | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD10 | ||
Product Type Capacitor | ||
Capacitance 50pF | ||
Voltage 500V | ||
Packaging Reel | ||
Lead Pitch 3.6mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Width 4.8mm | ||
Standards/Approvals IEC 695-2-2 | ||
Length 9.4mm | ||
Height 8.6mm | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier dipped mica capacitor offers stable capacitance for timing applications, boasting a robust construction Ideal for high-temperature environments. This component is designed to meet stringent specifications to ensure reliable performance across a wide operating range.
Operates effectively up to +150 °C for reliable high-temperature performance
Capacitance range from 1 pF to 91,000 pF supports diverse application needs
Robust dielectric strength test at 200% of rated voltage enhances reliability
Compact epoxy construction optimises space without compromising durability
Related links
- Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 391 pF Capacitor 500V 5 % Tolerance, CM05 Radial
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 270 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 200 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 150 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 47 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
