Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- RS Stock No.:
- 785-824
- Mfr. Part No.:
- MC12FD151J-F
- Manufacturer:
- Cornell-Dubilier
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
PHP25,073.50
(exc. VAT)
PHP28,082.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 - 200 | PHP501.47 | PHP25,073.50 |
| 250 + | PHP486.43 | PHP24,321.50 |
*price indicative
- RS Stock No.:
- 785-824
- Mfr. Part No.:
- MC12FD151J-F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MC12 | |
| Product Type | Capacitor | |
| Capacitance | 150pF | |
| Voltage | 500V | |
| Packaging | Reel | |
| Lead Pitch | 1.1mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Height | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Length | 3.2mm | |
| Terminal Type | Solder | |
| Package/Case | 1210 | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MC12 | ||
Product Type Capacitor | ||
Capacitance 150pF | ||
Voltage 500V | ||
Packaging Reel | ||
Lead Pitch 1.1mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Height 2mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Length 3.2mm | ||
Terminal Type Solder | ||
Package/Case 1210 | ||
- COO (Country of Origin):
- JP
The Cornell-Dubilier Cornell Dubilier multilayer RF capacitor is designed for high-frequency applications, delivering robust performance in demanding environments. Its construction provides exceptional stability and reliability, making it suitable for various RF instrumental uses.
Extremely high Q at UHF/VHF frequencies ensures superior performance
Nonmagnetic option enhances compatibility with MRI applications
Wide temperature range of –55 ºC to +125 ºC ensures operational stability
Rated voltage of 500 Vdc accommodates diverse circuit requirements
Capacitance values from 0.5 pF to 2200 pF offer versatility across applications
Related links
- Cornell-Dubilier 47 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 150 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 100 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 391 pF Capacitor 500V 5 % Tolerance, CM05 Radial
- Cornell-Dubilier 50 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 270 pF Mica Capacitor 500V ±5 % Tolerance, CD15 Flat
