Cornell-Dubilier 47 pF Capacitor 100V 5 % Tolerance, MC12 Radial

This image is representative of the product range

Subtotal (1 bag of 100 units)*

PHP36,506.90

(exc. VAT)

PHP40,887.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
100 +PHP365.069PHP36,506.90

*price indicative

RS Stock No.:
785-823
Mfr. Part No.:
MC12FA470J-F
Manufacturer:
Cornell-Dubilier
Find similar products by selecting one or more attributes.
Select all

Brand

Cornell-Dubilier

Series

MC12

Product Type

Capacitor

Capacitance

47pF

Voltage

100V

Packaging

Reel

Lead Pitch

1.1mm

Construction

Radial

Tolerance

5 %

Pin Count

2

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-55°C

Standards/Approvals

RoHS

Width

2.5mm

Length

3.2mm

Height

2mm

Terminal Type

Solder

Package/Case

1210

COO (Country of Origin):
CN
The Cornell-Dubilier multilayer RF capacitor is engineered for high-frequency and high-power applications, excelling in environments where other capacitors may fail due to cracking or thermal stress.

Provides extremely high Q at UHF/VHF frequencies

Designed for MRI coils and generators, ensuring optimal performance

Free from thermal cracking and compatible with FR4 boards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy