Cornell-Dubilier 470 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- RS Stock No.:
- 787-713
- Mfr. Part No.:
- CDV16FF471JO3
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 100 units)*
PHP45,743.90
(exc. VAT)
PHP51,233.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 100 + | PHP457.439 | PHP45,743.90 |
*price indicative
- RS Stock No.:
- 787-713
- Mfr. Part No.:
- CDV16FF471JO3
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Product Type | Capacitor | |
| Series | CDV1 | |
| Capacitance | 470pF | |
| Voltage | 1kV | |
| Packaging | Reel | |
| Lead Pitch | 5.94mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Width | 4.1mm | |
| Height | 11.9mm | |
| Length | 11.4mm | |
| Standards/Approvals | UL | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Product Type Capacitor | ||
Series CDV1 | ||
Capacitance 470pF | ||
Voltage 1kV | ||
Packaging Reel | ||
Lead Pitch 5.94mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Maximum Operating Temperature 150°C | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Width 4.1mm | ||
Height 11.9mm | ||
Length 11.4mm | ||
Standards/Approvals UL | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- MX
The Cornell-Dubilier Mica Snubber Capacitor is a high-performance passive component is engineered for precision RF and high-frequency snubber circuits. This Cornell Dubilier (CDE) / Knowles part leverages a stable mica dielectric to provide exceptionally low loss and high thermal stability in demanding power electronics and broadcast environments.
470 pF capacitance with precise 5% tolerance
High 1000 V rating for robust overvoltage protection
Exceptional temperature range from -55°C to 150°C
Radial through-hole mounting for secure PCB integration
Related links
- Cornell-Dubilier 39 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- Cornell-Dubilier 470 pF Mica Capacitor 500V dc ±5 % Tolerance, CD15 Flat
- Cornell-Dubilier 680 pF Capacitor 1kV 5 % Tolerance, MC22 Radial
- Cornell-Dubilier 1 nF Mica Capacitor 1kV ±5 % Tolerance, CDV16 Radial
- Cornell-Dubilier 100 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 47 pF Capacitor 100V 5 % Tolerance, MC12 Radial
