Cornell-Dubilier 680 pF Capacitor 1kV 5 % Tolerance, MC22 Radial
- RS Stock No.:
- 785-826
- Mfr. Part No.:
- MC22FF681J-F
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 25 units)*
PHP28,432.27
(exc. VAT)
PHP31,844.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 25 + | PHP1,137.291 | PHP28,432.28 |
*price indicative
- RS Stock No.:
- 785-826
- Mfr. Part No.:
- MC22FF681J-F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | MC22 | |
| Product Type | Capacitor | |
| Capacitance | 680pF | |
| Voltage | 1kV | |
| Packaging | Reel | |
| Lead Pitch | 1.3mm | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 2mm | |
| Length | 5.7mm | |
| Package/Case | 2220 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series MC22 | ||
Product Type Capacitor | ||
Capacitance 680pF | ||
Voltage 1kV | ||
Packaging Reel | ||
Lead Pitch 1.3mm | ||
Construction Radial | ||
Tolerance 5 % | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Height 2mm | ||
Length 5.7mm | ||
Package/Case 2220 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- JP
The Cornell-Dubilier multilayer RF capacitor provides exceptional performance in high-frequency applications, enhanced by its robust construction and high-Q characteristics, making it Ideal for critical RF and microwave circuits.
Offers a rated voltage of 1000 Vdc for reliable performance
Exhibits an extremely high Q factor at VHF/UHF frequencies
Delivers superior stability with low ESR characteristics
Designed with a capacitance Value of 680 pF, ensuring optimal capacitance
Suitable for wave soldering, enhancing manufacturing efficiency
Resistant to thermal cracking, facilitating use in demanding environments
Related links
- Cornell-Dubilier 39 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- Cornell-Dubilier 470 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- Cornell-Dubilier 1 nF Mica Capacitor 1kV ±5 % Tolerance, CDV16 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 47 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 100 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
