Allied 560 pF Capacitor 1kV 5 % Tolerance, CDV19 Radial
- RS Stock No.:
- 816-324
- Mfr. Part No.:
- CDV19FF561JO3F
- Manufacturer:
- Allied
Subtotal (1 pack of 50 units)*
PHP27,826.55
(exc. VAT)
PHP31,165.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | PHP556.531 | PHP27,826.55 |
*price indicative
- RS Stock No.:
- 816-324
- Mfr. Part No.:
- CDV19FF561JO3F
- Manufacturer:
- Allied
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allied | |
| Product Type | Capacitor | |
| Series | CDV19 | |
| Capacitance | 560pF | |
| Voltage | 1kV | |
| Lead Pitch | 8.7mm | |
| Mount Type | Through Hole | |
| Construction | Radial | |
| Tolerance | 5 % | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Length | 16.5mm | |
| Height | 13mm | |
| Width | 5.3mm | |
| Terminal Type | Solder | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Allied | ||
Product Type Capacitor | ||
Series CDV19 | ||
Capacitance 560pF | ||
Voltage 1kV | ||
Lead Pitch 8.7mm | ||
Mount Type Through Hole | ||
Construction Radial | ||
Tolerance 5 % | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Length 16.5mm | ||
Height 13mm | ||
Width 5.3mm | ||
Terminal Type Solder | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MX
The Allied capacitors provide high stability with superior performance, is designed specifically for timing and precision applications across varying conditions. Their robust construction ensures reliability and effectiveness for essential functionality.
Capacitance range spans from 1 pF to 91,000 pF
Operational temperature range accommodates –55 ºC to +150 ºC
Rated voltage capacity between 100 Vdc and 2000 Vdc
Pulse capability surpasses 100,000 V/μs dV/dt for resilience
Related links
- Cornell-Dubilier 39 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- Cornell-Dubilier 470 pF Capacitor 1kV 5 % Tolerance, CDV1 Radial
- Cornell-Dubilier 680 pF Capacitor 1kV 5 % Tolerance, MC22 Radial
- Cornell-Dubilier 1 nF Mica Capacitor 1kV ±5 % Tolerance, CDV16 Radial
- Allied 1800 pF Capacitor 500V 5 % Tolerance, CD19 Radial
- Cornell-Dubilier 100 pF Capacitor 100V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
