Allied 1800 pF Capacitor 500V 5 % Tolerance, CD19 Radial

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP18,876.92

(exc. VAT)

PHP21,142.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
20 - 80PHP943.846PHP18,876.92
100 +PHP924.96PHP18,499.20

*price indicative

RS Stock No.:
816-323
Mfr. Part No.:
CD19FD182FO3F
Manufacturer:
Allied
Find similar products by selecting one or more attributes.
Select all

Brand

Allied

Product Type

Capacitor

Series

CD19

Capacitance

1800pF

Voltage

500V

Lead Pitch

8.7mm

Construction

Radial

Mount Type

Through Hole

Tolerance

5 %

Pin Count

2

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-55°C

Length

17mm

Height

13.5mm

Width

6.1mm

Terminal Type

Solder

Automotive Standard

No

COO (Country of Origin):
MX
The Allied highly reliable capacitor is designed for consistent performance in various applications, ensuring stability in capacitance across a broad range of temperatures for demanding electronic circuits.

Capacitance range spans from 1 pF to 91,000 pF

Capacitance tolerance options available from ±1/2 pF to ±5%

Rated for a voltage range of 100 Vdc to 2000 Vdc

Operates effectively within -55 ºC to +150 ºC temperature range

Features a dielectric strength test of 200% of rated voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy