Cornell-Dubilier 820 pF Capacitor 500V 1 % Tolerance, CD19 Radial
- RS Stock No.:
- 787-712
- Mfr. Part No.:
- CD19FD821FO3F
- Manufacturer:
- Cornell-Dubilier
Subtotal (1 bag of 50 units)*
PHP42,814.45
(exc. VAT)
PHP47,952.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* |
|---|---|---|
| 50 + | PHP856.289 | PHP42,814.45 |
*price indicative
- RS Stock No.:
- 787-712
- Mfr. Part No.:
- CD19FD821FO3F
- Manufacturer:
- Cornell-Dubilier
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cornell-Dubilier | |
| Series | CD19 | |
| Product Type | Capacitor | |
| Capacitance | 820pF | |
| Voltage | 500V | |
| Packaging | Reel | |
| Lead Pitch | 8.7mm | |
| Construction | Radial | |
| Tolerance | 1 % | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 16.5mm | |
| Width | 5.3mm | |
| Height | 13mm | |
| Standards/Approvals | IEC 695-2-2 | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand Cornell-Dubilier | ||
Series CD19 | ||
Product Type Capacitor | ||
Capacitance 820pF | ||
Voltage 500V | ||
Packaging Reel | ||
Lead Pitch 8.7mm | ||
Construction Radial | ||
Tolerance 1 % | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Length 16.5mm | ||
Width 5.3mm | ||
Height 13mm | ||
Standards/Approvals IEC 695-2-2 | ||
Terminal Type Solder | ||
- COO (Country of Origin):
- CN
The Cornell-Dubilier mica capacitor is designed for reliable capacitance stability in demanding environments. It supports a wide temperature range and operates effectively for critical timing and close tolerance applications.
Capacitance range from 1 pF to 91,000 pF ensures versatility
Rated voltages between 100 Vdc and 2500 Vdc accommodate various applications
Operating temperature from –55 ºC to +150 ºC provides reliability under extreme conditions
Non-flammable units are available to meet safety regulations
Related links
- Allied 1800 pF Capacitor 500V 5 % Tolerance, CD19 Radial
- Cornell-Dubilier 100 pF Mica Capacitor 500V ±1 % Tolerance, CD15 Flat
- Cornell-Dubilier 390 pF Capacitor 500V 5 % Tolerance, MC18 Radial
- Cornell-Dubilier 150 pF Capacitor 500V 5 % Tolerance, MC12 Radial
- Cornell-Dubilier 100 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- Cornell-Dubilier 391 pF Capacitor 500V 5 % Tolerance, CM05 Radial
- Cornell-Dubilier 50 pF Capacitor 500V 5 % Tolerance, CD10 Radial
- RS PRO 68 pF Mica Capacitor 500V ±1 % Tolerance Radial
