Omron F3SG Series Light Curtain Receiver, Sender, 124 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7587
- Mfr. Part No.:
- F3SG-2RE1150P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP119,750.51
(exc. VAT)
PHP134,120.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP119,750.51 |
*price indicative
- RS Stock No.:
- 214-7587
- Mfr. Part No.:
- F3SG-2RE1150P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 124 | |
| Protective Height | 1.15m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 35mm | |
| Width | 35mm | |
| Maximum Response Time | 7ms | |
| Length | 1.17m | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 124 | ||
Protective Height 1.15m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 35mm | ||
Width 35mm | ||
Maximum Response Time 7ms | ||
Length 1.17m | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG Series Light Curtain, 1.15m Protective Height, 124 Beams - F3SG-2RE1150P30
This light curtain is a safety receiver designed to detect intrusions into hazardous zones and provide machine safeguarding in industrial environments. It operates as a perimeter protection device with a high beam count and short minimum sensing distance, suitable for integration where rapid detection and compact installation are required.
Features and Benefits:
• 124 independent beams for fine-area intrusion detection
• 30mm beam resolution enabling precise object discrimination
• 0.3m minimum scanning distance for close-proximity sensing
• 7ms maximum response time for fast hazard interruption
• 20m maximum scanning distance for extended detection ranges
• 28.8V maximum supply voltage compatible with common control systems
• 30mm beam resolution enabling precise object discrimination
• 0.3m minimum scanning distance for close-proximity sensing
• 7ms maximum response time for fast hazard interruption
• 20m maximum scanning distance for extended detection ranges
• 28.8V maximum supply voltage compatible with common control systems
Applications
• Suitable for safeguarding conveyor access points
• Ideal for perimeter guarding around automation cells
• Used with robotic workstations requiring close sensing
• Can be used for presence detection at loading stations
• Used for layered protection in assembly-line machinery
• Ideal for perimeter guarding around automation cells
• Used with robotic workstations requiring close sensing
• Can be used for presence detection at loading stations
• Used for layered protection in assembly-line machinery
How many beams are monitored to detect an intrusion?
The receiver monitors 124 separate beams to identify blocked light paths across the protected plane.
What electrical supply constraints apply when integrating this unit?
The device accepts up to 28.8V supply voltage and should be connected using the specified 4-pin connector interface.
How does the unit perform when objects are very close to the curtain?
It supports a minimum sensing distance of 0.3m, allowing reliable detection of items or limbs near the protective plane.
What response timing can be expected when a beam is interrupted?
The maximum response time is 7ms, enabling rapid signalling to the machine control for a safety stop.
Related links
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
