Omron F3SG Series Light Curtain Receiver, Sender, 124 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7582
- Mfr. Part No.:
- F3SG-2RA1470-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP180,189.19
(exc. VAT)
PHP201,811.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP180,189.19 |
*price indicative
- RS Stock No.:
- 214-7582
- Mfr. Part No.:
- F3SG-2RA1470-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 124 | |
| Protective Height | 1.47m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 124 | ||
Protective Height 1.47m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1.47m Protective Height, 30mm Beam Resolution - F3SG-2RA1470-30
This light curtain is a safety sensor system designed to protect personnel and machinery by creating an optical barrier that detects intrusions within automated environments. It comprises separate transmitter and receiver units and is intended for machine-guarding and access-protection roles in industrial automation settings.
Features & Benefits
• 124-beam array provides fine detection for tight protection
• 30mm beam resolution reduces risk of small-object passage
• 13ms response time minimises hazardous exposure duration
• 10m maximum scanning distance supports large-area coverage
• 24V supply voltage integrates with standard control systems
• Minimum 0.3m sensing distance allows close-proximity safeguarding
• 30mm beam resolution reduces risk of small-object passage
• 13ms response time minimises hazardous exposure duration
• 10m maximum scanning distance supports large-area coverage
• 24V supply voltage integrates with standard control systems
• Minimum 0.3m sensing distance allows close-proximity safeguarding
**Applications**
• Suitable for safeguarding robotic workcells in assembly lines
• Ideal for perimeter protection around automated presses
• Used for access control at conveyor transfer stations
• Can be used for zone protection of packaging machinery
• Ideal for perimeter protection around automated presses
• Used for access control at conveyor transfer stations
• Can be used for zone protection of packaging machinery
What protective height does it offer for typical installations?
It provides a protective height of 1.47m, covering common operator reach zones without additional mounting accessories.
How does its safety classification affect use in machinery guarding?
The device is rated as Type 2, which indicates suitability for applications where risk reduction relies on periodic fault detection and response within relevant safety frameworks.
What components are supplied to form the sensing pair?
The system is configured with distinct sender and receiver components to establish the optical detection field across the safeguarded opening.
How does the unit handle long-distance installations?
It supports a maximum protective and scanning distance of 10m, enabling use across extended openings while maintaining beam integrity.
Related links
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
