Omron F3SG Series Light Curtain Receiver, Sender, 12 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6764
- Mfr. Part No.:
- F3SG-4RA0270-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP127,303.49
(exc. VAT)
PHP142,579.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,303.49 |
*price indicative
- RS Stock No.:
- 214-6764
- Mfr. Part No.:
- F3SG-4RA0270-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 12 | |
| Protective Height | 270mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 12 | ||
Protective Height 270mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 8ms | ||
Omron F3SG Series Light Curtain, 270mm Protective Height, 12 Beams - F3SG-4RA0270-30
This light curtain provides non-contact presence detection for industrial safety applications, using separate emitter and receiver units to create a protective optical barrier. Designed for machine-guarding tasks, it operates across short to medium ranges and supports integration into plant safety systems where rapid interruption detection is required.
Features and Benefits:
• Twelve-beam array delivers fine object detection capability
• 30mm beam spacing permits detection of small intrusions
• Operates from 24V supply for straightforward plant integration
• Detection range from 0.3-10m suits varied machine layouts
• Response time of 8ms enables quick hazard reaction
• Safety category 4 offers high-level shutdown capability
• 30mm beam spacing permits detection of small intrusions
• Operates from 24V supply for straightforward plant integration
• Detection range from 0.3-10m suits varied machine layouts
• Response time of 8ms enables quick hazard reaction
• Safety category 4 offers high-level shutdown capability
Applications
• Suitable for safeguarding access to automated presses
• Ideal for perimeter protection on assembly lines
• Used with robotic workcells for operator separation
• Can be used for entry detection on conveyor infeed
• Used for guarding hazardous tooling change areas
• Ideal for perimeter protection on assembly lines
• Used with robotic workcells for operator separation
• Can be used for entry detection on conveyor infeed
• Used for guarding hazardous tooling change areas
How is alignment achieved between units at longer spans?
Alignment relies on emitter and receiver optics designed for coherent beam pairing across the full 10m usable distance, ensuring correct pairing before operational use.
What performance change occurs at minimum sensing distance?
At the 0.3m proximal limit the beam field remains effective but requires careful mounting to preserve the specified beam resolution and detection reliability.
Can the device detect thin objects passing through the curtain?
With 30mm beam resolution and a 12-beam configuration, it is capable of interrupt detection for relatively small cross-sections consistent with the beam spacing.
How does the system architecture support integration into safety circuits?
The separate sender and receiver units allow the receiver to output a safety stop signal compatible with safety-rated control circuits operating from a 24V supply.
Related links
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 104 Beam(s), 30 mm Resolution
