Omron F3SG Series Light Curtain Receiver, Sender, 72 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

PHP370,049.70

(exc. VAT)

PHP414,455.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP370,049.70

*price indicative

RS Stock No.:
214-6768
Mfr. Part No.:
F3SG-4RA1470-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

4

Standards/Approvals

No

Number of Beams

72

Protective Height

1.47m

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Omron F3SG Series Light Curtain, 1.47m Protective Height, 30mm Beam Resolution - F3SG-4RA1470-30


This light curtain provides a protective optical barrier for machine guarding and access control in industrial automation settings. It comprises paired emitter and receiver units designed to detect intrusions across a defined vertical sensing area, delivering a functional safety solution for production lines and equipment enclosures while operating from a 24V supply.

Features & Benefits


• 72-beam array delivers fine detection across guarded zones
• 30mm beam spacing enables accurate object resolution
• Type4 safety rating supports high-risk application use
• 13ms response time reduces stoppage delay for moving machinery
• 10m scanning range allows protection of extended work areas
• Minimum sensing distance 0.3m permits close-proximity installation

**Applications**


• Suitable for safeguarding press and stamping equipment
• Ideal for perimeter protection of robotic cells
• Used with conveyor lines to detect product or operator entry
• Can be used for access control on assembly machinery
• Suitable for long-range guarding in large production bays

What power requirements must be met for reliable operation?


It requires a 24V supply voltage

ensure stable DC power and appropriate wiring to maintain consistent detection performance.

How does the device behave when installed close to the hazard?


The minimum sensing distance of 0.3m allows the receiver and sender to be positioned near the protected point while still maintaining correct beam alignment.

What protective coverage can I expect across a workspace?


The system provides up to 10m of protective width, enabling it to cover wide access openings or long machine perimeters without additional units.

How fine is the detection granularity for small objects?


With 30mm spacing between beams and 72 total beams, it can detect relatively small intrusions across the vertical sensing field.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy