Omron F3SG Series Light Curtain Receiver, Sender, 16 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6753
- Mfr. Part No.:
- F3SG-2RA0350-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP65,509.87
(exc. VAT)
PHP73,371.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,509.87 |
*price indicative
- RS Stock No.:
- 214-6753
- Mfr. Part No.:
- F3SG-2RA0350-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 16 | |
| Protective Height | 350mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 368mm | |
| Height | 35mm | |
| Maximum Response Time | 8ms | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 16 | ||
Protective Height 350mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 368mm | ||
Height 35mm | ||
Maximum Response Time 8ms | ||
Width 35mm | ||
Omron F3SG Series Light Curtain, 350mm Protective Height, 0.3-20m Scanning Distance - F3SG-2RA0350-30
This light curtain is a safety receiver designed to detect intrusion into hazardous areas in industrial settings. It functions as a protective sensing device that creates a multi-beam detection field to prevent access to moving machinery and guarded zones. The unit is intended for integration into machine safety systems where personnel protection and fast detection are required.
Features and Benefits:
• Sixteen detection channels provide fine multi-beam coverage
• Beam spacing of 30mm enables accurate object discrimination
• Minimum sensing start distance 0.3m allows close-range installation
• Maximum sensing range 20m supports extensive guarding layouts
• Response time of 8 ms offers rapid fault detection and interruption
• Operates from 28.8V supply voltage for compatibility with control systems
• Beam spacing of 30mm enables accurate object discrimination
• Minimum sensing start distance 0.3m allows close-range installation
• Maximum sensing range 20m supports extensive guarding layouts
• Response time of 8 ms offers rapid fault detection and interruption
• Operates from 28.8V supply voltage for compatibility with control systems
Applications
• Suitable for guarding conveyor transfer points and infeed areas
• Ideal for perimeter protection around automated presses
• Used with robotic cells to prevent human intrusion during operation
• Can be used for light curtain replacement where 350mm protection height is required
• Suitable for installations requiring up to 20m protective span
• Ideal for perimeter protection around automated presses
• Used with robotic cells to prevent human intrusion during operation
• Can be used for light curtain replacement where 350mm protection height is required
• Suitable for installations requiring up to 20m protective span
What protective height does the unit cover for personnel protection?
The sensing array provides a 350mm vertical protective zone suitable for short-height access control.
How compact is the receiver for tight mounting spaces?
The receiver has a cross-section width of 35mm and a length of 368mm allowing slim-profile mounting on uprights.
What safety classification is applicable for risk assessment?
The device conforms to a Type 2 safety level intended for applications with moderate risk and periodic fault detection.
How does the unit behave when aligned over wide distances?
It maintains a maximum protective width of 20m while preserving beam integrity across the full 20m detection range.
Related links
- Omron F3SG Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 16 Beam(s), 30 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 16 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
