Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7606
- Mfr. Part No.:
- F3SG-4RA0430-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP150,224.77
(exc. VAT)
PHP168,251.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,224.77 |
*price indicative
- RS Stock No.:
- 214-7606
- Mfr. Part No.:
- F3SG-4RA0430-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 60 | |
| Protective Height | 430mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 35mm | |
| Width | 35mm | |
| Maximum Response Time | 8ms | |
| Length | 448mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 60 | ||
Protective Height 430mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 35mm | ||
Width 35mm | ||
Maximum Response Time 8ms | ||
Length 448mm | ||
Omron F3SG Series Light Curtain, 430mm Protective Height, 30mm Beam Resolution - F3SG-4RA0430-30
This light curtain is a safety sensor designed to detect intrusions into hazardous zones and protect personnel in industrial environments. It operates as a paired emitter and receiver system, providing non-contact presence detection across a guarded opening. The device is intended for integration into machine safety arrangements where rapid detection and controlled shutdown of hazardous motion are required.
Features and Benefits:
• 60 beams provide fine object detection for enhanced safeguarding
• 30mm beam resolution enables reliable detection of small targets
• 8 ms maximum response time supports rapid machine-stop actions
• 0.3-20m operating range allows flexible mounting distances
• 20m maximum protective width covers wide access areas
• 28.8V maximum supply voltage suits common industrial control supplies
• 30mm beam resolution enables reliable detection of small targets
• 8 ms maximum response time supports rapid machine-stop actions
• 0.3-20m operating range allows flexible mounting distances
• 20m maximum protective width covers wide access areas
• 28.8V maximum supply voltage suits common industrial control supplies
Applications
• Suitable for safeguarding access to automated press lines
• Ideal for perimeter protection on robotic cells
• Used with conveyor interlocks to detect product or limb entry
• Can be used for machine guarding in assembly stations
• Used for presence detection in palletising operations
• Ideal for perimeter protection on robotic cells
• Used with conveyor interlocks to detect product or limb entry
• Can be used for machine guarding in assembly stations
• Used for presence detection in palletising operations
What components are required to implement the system?
Installation requires both the emitter and receiver units to be aligned and connected to the safety circuit so the receiver can signal a stop when beams are interrupted.
How does distance affect performance between the two units?
The detection system maintains specification performance anywhere within the 0.3m to 20m separation, with beam coverage and response time unaffected across that span.
What physical form factor should be considered during installation?
The units have a compact 35mm cross-section and a 448mm length, allowing mounting in confined uprights or protective frames.
How does beam count influence detection capability?
The 60 individual beams create multiple sensing zones, reducing the chance of undetected ingress and permitting accurate vertical coverage over the guarded opening.
Related links
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 60 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
