Omron F3SG Series Light Curtain Receiver, Sender, 12 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7629
- Mfr. Part No.:
- F3SG-4SRA0240-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP89,904.22
(exc. VAT)
PHP100,692.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP89,904.22 |
*price indicative
- RS Stock No.:
- 214-7629
- Mfr. Part No.:
- F3SG-4SRA0240-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 12 | |
| Protective Height | 240mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 240mm | |
| Length | 240mm | |
| Width | 32mm | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 12 | ||
Protective Height 240mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 240mm | ||
Length 240mm | ||
Width 32mm | ||
Maximum Response Time 8ms | ||
Omron F3SG Series Light Curtain, 240mm Protective Height, 12 Beams - F3SG-4SRA0240-25
This light curtain is a safety receiver designed to protect personnel around industrial machinery by detecting intrusions into hazardous zones. It operates as a protective barrier with a compact footprint and is intended for integration where a controlled detection field and rapid reaction are required. The device suits environments demanding a discreet, vertical safeguarding solution and interfaces with machine safety systems.
Features and Benefits:
• Twelve optical channels provide multi-point detection and reduced blind zones
• 30mm beam spacing gives fine-grained object discrimination
• 0.3-20m scanning range enables both near-field and long-reach protection
• 8ms maximum response time supports rapid machine stop sequences
• 28.8V maximum supply simplifies integration with low-voltage safety circuits
• Type 4 classification delivers high-level functional safety in industrial settings
• 30mm beam spacing gives fine-grained object discrimination
• 0.3-20m scanning range enables both near-field and long-reach protection
• 8ms maximum response time supports rapid machine stop sequences
• 28.8V maximum supply simplifies integration with low-voltage safety circuits
• Type 4 classification delivers high-level functional safety in industrial settings
Applications
• Suitable for safeguarding access to press and punching machinery
• Ideal for perimeter protection on assembly-line stations
• Used with robotic cells requiring vertical intrusion detection
• Can be used for conveyor loading and unloading safety control
• Used for zone monitoring where compact protective height is necessary
• Ideal for perimeter protection on assembly-line stations
• Used with robotic cells requiring vertical intrusion detection
• Can be used for conveyor loading and unloading safety control
• Used for zone monitoring where compact protective height is necessary
What size of vertical coverage does it provide?
It provides a protective height of 240mm, forming a narrow detection band for targeted safeguarding.
How does the component interface within a safety circuit?
The unit functions as the receiver element and accepts a supply up to 28.8V to drive safety outputs into machine-control logic.
What optical resolution can be expected for small-object detection?
With a beam resolution of 30mm and 12 beams, it detects objects corresponding to that spacing across the protected zone.
How quickly will the system react to an interruption?
The device responds within a maximum of 8ms, enabling swift initiation of machine-stop protocols.
Related links
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
- Omron F3SG-RE Series Light Curtain Receiver 12 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 64 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
