Omron F3SG Series Light Curtain Receiver, Sender, 88 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6795
- Mfr. Part No.:
- F3SG-4SRB1760-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP239,591.27
(exc. VAT)
PHP268,342.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,591.27 |
*price indicative
- RS Stock No.:
- 214-6795
- Mfr. Part No.:
- F3SG-4SRB1760-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 88 | |
| Protective Height | 1.76m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 1.76m | |
| Maximum Response Time | 13ms | |
| Width | 32mm | |
| Length | 1.76m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 88 | ||
Protective Height 1.76m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 1.76m | ||
Maximum Response Time 13ms | ||
Width 32mm | ||
Length 1.76m | ||
Omron F3SG Series Light Curtain, 1.76m Protective Height, 88 Beams - F3SG-4SRB1760-25
This light curtain is a safety sensor designed to create a protective optical barrier for machinery and access points in industrial environments. It operates as a receiver within a multi-beam detection system and is intended for safeguarding personnel by interrupting hazardous motion when an intrusion into the guarded area is detected.
Features and Benefits:
• 88 beams delivering dense detection for small object sensing
• 25mm beam resolution enabling fine gap discrimination
• Maximum scanning range 20m for extended coverage
• Minimum detection distance 0.3m for close-proximity protection
• 13ms maximum response time for rapid cessation of hazardous motion
• Supply voltage up to 28.8V for standard industrial power systems
• 25mm beam resolution enabling fine gap discrimination
• Maximum scanning range 20m for extended coverage
• Minimum detection distance 0.3m for close-proximity protection
• 13ms maximum response time for rapid cessation of hazardous motion
• Supply voltage up to 28.8V for standard industrial power systems
Applications
• Suitable for perimeter guarding on automated assembly cells
• Ideal for access protection at robotic workstations
• Used with conveyor infeed and outfeed machine guarding
• Can be used for safeguarding loading bay areas with long reach
• Used for integration into safety control systems for busy production lines
• Ideal for access protection at robotic workstations
• Used with conveyor infeed and outfeed machine guarding
• Can be used for safeguarding loading bay areas with long reach
• Used for integration into safety control systems for busy production lines
What protective height does the device provide?
The unit provides a protective height of 1760mm to cover vertical hazard zones.
How wide an area can a single installation protect?
A single installation supports a maximum protective width of 20m to shield expansive openings.
What physical form factor should be expected for mounting?
The receiver has a slim profile of 32mm width to facilitate close mounting in constrained spaces.
What is the minimal distance required between emitter and receiver for reliable operation?
Reliable detection begins at a separation of 0.3 m, allowing placement near moving parts.
Related links
- Omron F3SG-SR Series Light Curtain Receiver 88 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 80 Beam(s), 25 mm Resolution
