Omron F3SG Series Light Curtain Receiver, Sender, 56 Beam(s), 25 mm Resolution
- RS Stock No.:
- 214-6761
- Mfr. Part No.:
- F3SG-2SRB1120-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP97,675.55
(exc. VAT)
PHP109,396.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 03, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP97,675.55 |
*price indicative
- RS Stock No.:
- 214-6761
- Mfr. Part No.:
- F3SG-2SRB1120-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 56 | |
| Protective Height | 1.12m | |
| Maximum Supply Voltage | 28.8V | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 1.12m | |
| Height | 38mm | |
| Width | 32mm | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 56 | ||
Protective Height 1.12m | ||
Maximum Supply Voltage 28.8V | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 1.12m | ||
Height 38mm | ||
Width 32mm | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1.12m Protective Height, 56 Beams - F3SG-2SRB1120-25
This light curtain is a safety beam receiver designed to provide presence detection for industrial machine guarding. It operates as part of a safeguarding arrangement to detect intrusions into hazardous areas, offering a compact installation profile and a focus on high-speed detection across short to long ranges.
Features and Benefits:
• 56 beams deliver dense detection for narrow intrusion gaps
• 25mm beam resolution reduces the risk of small-object passage
• 0.3-20m scanning distance enables versatile placement options
• 13 ms maximum response time supports rapid stop circuits
• 28.8V maximum supply voltage suits common control systems
• 20m protective width covers wide access openings quickly
• 25mm beam resolution reduces the risk of small-object passage
• 0.3-20m scanning distance enables versatile placement options
• 13 ms maximum response time supports rapid stop circuits
• 28.8V maximum supply voltage suits common control systems
• 20m protective width covers wide access openings quickly
Applications
• Suitable for guarding production-line access points
• Ideal for integration with automatic press safety systems
• Used with robotic cells requiring fast presence detection
• Can be used for conveyor-line end-of-line protection
• Used for perimeter monitoring where long-range sensing is required
• Ideal for integration with automatic press safety systems
• Used with robotic cells requiring fast presence detection
• Can be used for conveyor-line end-of-line protection
• Used for perimeter monitoring where long-range sensing is required
What physical envelope does the receiver occupy for mounting?
The housing is compact with a 32mm lateral profile and a 38mm depth to simplify panel and frame mounting.
How close can the system detect objects to the emitter?
The unit supports detection from a very short range starting at 0.3m to accommodate close-coupled installations.
What is the vertical coverage provided by the device?
The protective sensing height extends to 1.12 m, allowing coverage of typical operator reach zones.
How finely can the beam array distinguish intrusions?
Beam spacing of 25mm provides a resolution suitable for detecting small interruptions across the sensing field.
Related links
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG-SR Series Light Curtain Receiver 56 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 56 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 28 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 52 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 80 Beam(s), 25 mm Resolution
