Omron F3SG Series Light Curtain Sender, Receiver, 124 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

PHP73,755.66

(exc. VAT)

PHP82,606.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,755.66

*price indicative

RS Stock No.:
214-7578
Mfr. Part No.:
F3SG-2RA0430-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

Type 2

Standards/Approvals

No

Number of Beams

124

Protective Height

430mm

Maximum Protective Width

10m

Maximum Supply Voltage

24V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Omron F3SG Series Light Curtain, 430mm Protective Height, 124 Beams - F3SG-2RA0430-30


This light curtain is a safety sensor designed to detect intrusions into hazardous areas in automated environments, operating as a paired sender and receiver system. It provides an optical protective field for machine guarding and personnel safety in industrial settings, suited to short- to medium-reach installations where Rapid detection is required.

Features & Benefits


• 30mm beam resolution delivers fine object detection for safeguarding
• 124-beam arrangement increases vertical coverage without gaps
• 8 MS maximum response time enables Rapid hazard interruption
• 10 m maximum scanning distance supports long-range monitoring
• 24V supply compatibility simplifies integration with control systeMS
• 0.3 m minimum scanning distance permits close-proximity protection

**Applications**


• Suitable for safeguarding access to CNC machining centres
• Ideal for perimeter protection on automated assembly lines
• Used for presence detection on robotic cell entrances
• Can be used for light curtain integration in packaging machinery

How Compact is the sensing height for tight installations?


The sensing aperture provides a protective height of 430 mm, enabling coverage of modest openings without requiring tall assemblies.

What safety classification does the device meet for typical industrial use?


It is categorised as a Type 2 safety light curtain, applicable where intermediate risk reduction is appropriate for automation tasks.

How does the sender/receiver configuration affect wiring layout?


The two-part arrangement requires aligned placement of the emitter and detector and separate connections for power and signalling to the safety controller.

What operating range considerations affect mounting distance?


The unit functions reliably from a minimum object distance of 0.3 m up to a maximum scanning distance of 10 m, so mounting should ensure targets fall within this span.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy