Omron F3SG Series Light Curtain Sender, Receiver, 48 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

PHP300,609.48

(exc. VAT)

PHP336,682.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP300,609.48

*price indicative

RS Stock No.:
214-7611
Mfr. Part No.:
F3SG-4RA0990-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Sender, Receiver

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

48

Protective Height

990mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Width

35mm

Maximum Response Time

13ms

Length

1.01m

Height

35mm

Omron F3SG Series Light Curtain, 990mm Protective Height, 48 Beams - F3SG-4RA0990-30


This light curtain provides a non-contact safety barrier for industrial machinery, detecting intrusions into hazardous zones and stopping equipment where needed to reduce risk. It operates as a paired transmitter and receiver assembly designed for environments requiring high-integrity presence sensing with rapid detection capability.

Features and Benefits:


• 48-beam array delivers fine object detection and improved safeguarding
• 30mm beam resolution enables detection of small body parts
• 0.3-20m scanning distance supports close-range to long-range layouts
• 13ms maximum response time reduces stopping distance for moving machinery
• Type4 safety classification offers a high level of fault tolerance
• 28.8V maximum supply voltage simplifies integration with machine controls

Applications


• Used for safeguarding automated press and cutting machinery
• Suitable for perimeter protection of robotic workcells
• Ideal for access control on conveyor transfer points
• Can be used for wide-area guarding across production lines
• Used with inspection stations requiring non-contact presence sensing

How is the sensing field configured for different setups?


The device pair creates a multi-beam detection plane

spacing and alignment of sender and receiver establish the protected area without mechanical contact.

What connection considerations apply for control integration?


Power must not exceed the specified 28.8V supply and wiring should interface with machine safety relays or safety PLC inputs compatible with Type4 devices.

How does the unit perform in installations requiring extended coverage?


Its beam count and 20m maximum protective width permit coverage of broad safeguarding zones by mounting the pair at opposite edges of the protected area.

What is the minimum effective placement from hazards?


The minimum scanning distance of 0.3m defines how close the pair can be positioned relative to the danger point while maintaining reliable detection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy