Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 24 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5101
- Mfr. Part No.:
- F3SG-4RA0510-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP177,872.67
(exc. VAT)
PHP199,217.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP177,872.67 |
*price indicative
- RS Stock No.:
- 215-5101
- Mfr. Part No.:
- F3SG-4RA0510-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 24 | |
| Protective Height | 510mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Length | 528mm | |
| Maximum Response Time | 8ms | |
| Height | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 24 | ||
Protective Height 510mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Length 528mm | ||
Maximum Response Time 8ms | ||
Height 35mm | ||
Omron F3SG-R Advanced Series Light Curtain, 510mm Protective Height, 24 Beams - F3SG-4RA0510-30
This light curtain provides optical presence detection for industrial safety applications, combining sender and receiver components to create a guarded zone. Designed for use where human access or object intrusion must be monitored, it delivers fast interruption detection across a mid-range sensing envelope while maintaining a compact physical profile suitable for integration into machinery and production lines.
Features and Benefits:
• 24-beam array delivers fine object recognition and intrusion detection
• 30mm beam spacing enables accurate resolution for small targets
• 0.3-20m scanning range supports short- to long-distance installations
• 8 ms maximum response time reduces hazardous exposure durations
• Type 4 safety classification offers high-level risk reduction
• 28.8V maximum supply voltage accommodates common control systems
• 30mm beam spacing enables accurate resolution for small targets
• 0.3-20m scanning range supports short- to long-distance installations
• 8 ms maximum response time reduces hazardous exposure durations
• Type 4 safety classification offers high-level risk reduction
• 28.8V maximum supply voltage accommodates common control systems
Applications
• Suitable for safeguarding access to automated assembly stations
• Ideal for perimeter protection on conveyor transfer points
• Used with robotic cells to detect human entry during operation
• Can be used for loading bays requiring adjustable sensing distances
• Used for inspection lanes where non-contact detection is required
• Ideal for perimeter protection on conveyor transfer points
• Used with robotic cells to detect human entry during operation
• Can be used for loading bays requiring adjustable sensing distances
• Used for inspection lanes where non-contact detection is required
How many beams are available for object detection and how does that affect coverage?
The unit uses 24 individual beams which create multiple detection channels to identify objects across the protection area and improve discrimination of partial intrusions.
What are the electrical supply constraints for integration with control equipment?
The device operates with a maximum supply voltage of 28.8V, so power supplies and input circuits should be specified to remain at or below this limit.
How does the system handle different installation separations between sender and receiver?
It supports a minimum separation of 0.3m and a maximum of 20 m, allowing deployment in both compact and extended layouts while maintaining detection functionality.
What physical form factor should engineers allow for mounting and alignment?
The housing width is 35mm and the active unit length is 528mm, providing a slim footprint for bracketry and precise alignment in tight machine layouts.
Related links
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 36 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
