Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 24 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5085
- Mfr. Part No.:
- F3SG-2RA0510-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP81,950.74
(exc. VAT)
PHP91,784.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP81,950.74 |
*price indicative
- RS Stock No.:
- 215-5085
- Mfr. Part No.:
- F3SG-2RA0510-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 24 | |
| Protective Height | 510mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 24 | ||
Protective Height 510mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 8ms | ||
Omron F3SG-R Advanced Series Light Curtain, 510mm Protective Height, 24 Beams - F3SG-2RA0510-30
This light curtain is a safety sensor system designed to protect personnel around industrial machinery by detecting intrusion into hazardous zones. It comprises a sender and receiver pair that form an optical protective barrier suitable for medium-range installations. The unit operates from a 24V supply and is intended for fixed mounting on equipment where safeguarding of hands or arms is required, offering selectable safety performance in industrial environments.
Features and Benefits:
• 24 beams providing multi-point detection and clear object discrimination
• 30mm beam resolution enabling detection of small opaque objects
• 0.3-10m scanning distance for flexible machine placement
• Type 2 safety classification supporting simpler safety circuits
• Maximum response time 8ms reducing stopping distance
• Optical sender receiver light curtain system removes sync cabling
• 30mm beam resolution enabling detection of small opaque objects
• 0.3-10m scanning distance for flexible machine placement
• Type 2 safety classification supporting simpler safety circuits
• Maximum response time 8ms reducing stopping distance
• Optical sender receiver light curtain system removes sync cabling
Applications
• Suitable for safeguarding press and forming stations with compact guards
• Used with robotic cells requiring hand and arm protection
• Ideal for short-run machines where reduced wiring is needed
• Can be used for conveyor access control with partial muting
• Appropriate for retrofitting to existing machine guards for improved safety
• Used with robotic cells requiring hand and arm protection
• Ideal for short-run machines where reduced wiring is needed
• Can be used for conveyor access control with partial muting
• Appropriate for retrofitting to existing machine guards for improved safety
What supply does the unit require and how are outputs configured?
It runs on 24V DC and provides selectable transistor safety outputs in either PNP or NPN mode via switchable configuration.
How does the system manage multiple connected units?
Up to three segments can be cascaded to provide continuous coverage with a combined beam count limit of 255 and 10m maximum between sensors.
What indicators and diagnostics are available for maintenance?
The receiver includes status LEDs that report beam, communication, steady-state and error conditions to assist in setup and troubleshooting.
Can the detection range be altered for different installations?
Operating range selection is supported, allowing long or short-range modes to be chosen to match installation depth and ambient conditions.
Related links
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 36 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
