Omron F3SG-R Advanced Series Light Curtain Sender, Receiver, 80 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5110
- Mfr. Part No.:
- F3SG-4RA1630-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP403,862.76
(exc. VAT)
PHP452,326.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP403,862.76 |
*price indicative
- RS Stock No.:
- 215-5110
- Mfr. Part No.:
- F3SG-4RA1630-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Advanced | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 80 | |
| Protective Height | 1.63m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Advanced | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 80 | ||
Protective Height 1.63m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 13ms | ||
Omron F3SG-R Advanced Series Light Curtain, 1.63m Protective Height, 30mm Beam Resolution - F3SG-4RA1630-30
This light curtain is an industrial presence-sensing solution designed to protect personnel and machinery by detecting interruptions in a multi-beam optical field. Intended for use in automated production and material-handling environments, it comprises a transmitter and receiver pair that establish a protective barrier across workcells, conveyor infeed zones and hazardous access points.
Features and Benefits:
• 80 beams delivering fine detection across the safeguarded area
• 30mm beam resolution enabling precise object discrimination
• Response latency of 13ms for rapid hazard recognition
• Operates from 24V supply for standard industrial integration
• Scanning capability from 0.3-20m for flexible installation range
• 30mm beam resolution enabling precise object discrimination
• Response latency of 13ms for rapid hazard recognition
• Operates from 24V supply for standard industrial integration
• Scanning capability from 0.3-20m for flexible installation range
Applications
• Suitable for safeguarding machine access points on assembly lines
• Ideal for protecting robot work envelopes in automation cells
• Used with conveyor systems to detect material intrusion
• Can be used for perimeter protection of transfer stations
• Suitable for presence detection in packaging machinery
• Ideal for protecting robot work envelopes in automation cells
• Used with conveyor systems to detect material intrusion
• Can be used for perimeter protection of transfer stations
• Suitable for presence detection in packaging machinery
What components are supplied to create the sensing field?
The product is delivered as a sender and receiver set that align to form the monitored beam array.
How tall an area can be protected in a single unit?
The protective height of a single installation covers 1.63m from floor to top of the sensing zone.
What is the maximum lateral coverage achievable?
One installation can span a protective width of up to 20m when aligned correctly.
How does beam count affect detection capability?
A higher beam count increases the number of sensing planes, and with 80 beams it reduces the chance of small-object passage without detection.
Related links
- Omron F3SG-R Advanced Series Light Curtain Sender 36 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 32 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
