Omron F3SG-R Easy Series Light Curtain Sender, Receiver, 80 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5121
- Mfr. Part No.:
- F3SG-4RE1630P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP311,566.66
(exc. VAT)
PHP348,954.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP311,566.66 |
*price indicative
- RS Stock No.:
- 215-5121
- Mfr. Part No.:
- F3SG-4RE1630P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 80 | |
| Protective Height | 1.63m | |
| Maximum Supply Voltage | 28.8V dc | |
| Maximum Protective Width | 20m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 9ms | |
| Width | 35mm | |
| Height | 35mm | |
| Length | 1.63m | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 80 | ||
Protective Height 1.63m | ||
Maximum Supply Voltage 28.8V dc | ||
Maximum Protective Width 20m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 9ms | ||
Width 35mm | ||
Height 35mm | ||
Length 1.63m | ||
Terminal Type M12 Connector | ||
Omron F3SG-R Easy Series Light Curtain, 1.63m Protective Height, 1630mm Length - F3SG-4RE1630P30
This light curtain is a safety sensor designed to protect personnel and equipment by creating a monitored light beam field for machine guarding in industrial settings. It operates as a paired emitter and receiver system providing Type 4 safety integrity for stopping hazardous motion where access needs to be controlled.
Features & Benefits
• 80-beam array delivers fine intrusion detection for narrow objects
• 30mm beam resolution improves detection of small targets
• 9ms response time reduces stop latency for Faster protection
• 20m maximum protective width covers large access zones
• Minimum 0.3m scanning distance permits close-proximity guarding
• Terminal via M12 connector simplifies secure field wiring
• 30mm beam resolution improves detection of small targets
• 9ms response time reduces stop latency for Faster protection
• 20m maximum protective width covers large access zones
• Minimum 0.3m scanning distance permits close-proximity guarding
• Terminal via M12 connector simplifies secure field wiring
**Applications**
• Suitable for safeguarding access to automated press lines
• Ideal for perimeter protection of robotic workcells
• Used with conveyor transfer points to detect ejected parts
• Can be used for personnel access control on assembly machines
• Used for point-of-operation guarding in metalworking cells
• Ideal for perimeter protection of robotic workcells
• Used with conveyor transfer points to detect ejected parts
• Can be used for personnel access control on assembly machines
• Used for point-of-operation guarding in metalworking cells
What electrical supply does the device require for operation?
It runs from a DC supply rated up to 28.8V.
How tall an area can a single unit protect?
The protective height provided is 1.63m, suitable for waist-to-head coverage.
What physical form factors make integration straightforward?
The product comprises separate sender and receiver components with a slim 35mm profile for each unit.
How long is the sensing element for linear installations?
The Active length of the device measures 1,630mm for alignment along machine openings.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 68 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 111 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
