Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 80 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5094
- Mfr. Part No.:
- F3SG-2RE1630P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP159,189.31
(exc. VAT)
PHP178,292.03
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,189.31 |
*price indicative
- RS Stock No.:
- 215-5094
- Mfr. Part No.:
- F3SG-2RE1630P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 80 | |
| Protective Height | 1.63m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Maximum Response Time | 9ms | |
| Terminal Type | 4-Pin M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 80 | ||
Protective Height 1.63m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Maximum Response Time 9ms | ||
Terminal Type 4-Pin M12 Connector | ||
Omron F3SG-R Easy Series Light Curtain, 1.63m Protective Height, 80 Beams - F3SG-2RE1630P30
This light curtain provides a protective optical barrier for machine guarding and access control in industrial settings. It comprises paired emitter and receiver units that detect intrusions across a vertical safeguarding zone, delivering rapid interruption signalling suitable for automated equipment safety. The device operates from a low-voltage supply and is intended for integration where personnel protection and contactless presence detection are required.
Features and Benefits:
• 80 beams provide dense detection and reduced blind zones
• 30mm beam spacing delivers fine object discrimination
• 0.3m minimum scanning distance allows close-proximity safety
• 20m maximum sensing range supports large-area protection
• 9ms maximum response time enables swift machine stop actions
• 24V supply compatibility facilitates standard control integration
• 30mm beam spacing delivers fine object discrimination
• 0.3m minimum scanning distance allows close-proximity safety
• 20m maximum sensing range supports large-area protection
• 9ms maximum response time enables swift machine stop actions
• 24V supply compatibility facilitates standard control integration
Applications
• Suitable for safeguarding production line access openings
• Ideal for perimeter guarding of robotic cells
• Used with conveyor transfer points for presence detection
• Can be used for point-of-operation guarding on presses
• Suitable for monitoring large machine enclosures and walkways
• Ideal for perimeter guarding of robotic cells
• Used with conveyor transfer points for presence detection
• Can be used for point-of-operation guarding on presses
• Suitable for monitoring large machine enclosures and walkways
What connector type does it use for wiring?
It employs a 4-pin connector to link the sender and receiver into control circuits and power supplies.
How is protective height specified for installation planning?
The vertical protected area extends to 1.63m enabling coverage from floor level to upper access zones.
What safety classification applies to its protective function?
It is certified as a Type 2 safety device, designed for risk reduction in standard industrial applications.
Which components are supplied for system setup?
The system comprises discrete sender and receiver units that must be aligned for correct beam transmission.
Related links
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 68 Beam(s), 30 mm Resolution
