Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 24 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5111
- Mfr. Part No.:
- F3SG-4RE0510P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP111,671.11
(exc. VAT)
PHP125,071.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,671.11 |
*price indicative
- RS Stock No.:
- 215-5111
- Mfr. Part No.:
- F3SG-4RE0510P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 24 | |
| Protective Height | 510mm | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Maximum Response Time | 5ms | |
| Height | 35mm | |
| Length | 510mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 24 | ||
Protective Height 510mm | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Maximum Response Time 5ms | ||
Height 35mm | ||
Length 510mm | ||
Omron F3SG-R Easy Series Light Curtain, 510mm Protective Height, Type 4 Safety Type - F3SG-4RE0510P30
This light curtain is a safety sensor designed to protect personnel and machinery by creating a monitored detection zone in industrial environments. It operates as the receiver component of a Type 4 safety system, providing rapid interruption detection across a medium-range scanning field suitable for guarding access points and hazardous areas.
Features and Benefits:
• 24-beam array delivers dense intrusion detection and reduces bypass risk
• 30mm beam resolution enables fine object discrimination for safety
• 0.3-20m scanning distance supports short to long-range installations
• 5ms response time minimises stop latency for faster hazard reaction
• 10m protective width covers broad access openings without gaps
• 28.8V supply compatibility simplifies integration with control systems
• 30mm beam resolution enables fine object discrimination for safety
• 0.3-20m scanning distance supports short to long-range installations
• 5ms response time minimises stop latency for faster hazard reaction
• 10m protective width covers broad access openings without gaps
• 28.8V supply compatibility simplifies integration with control systems
Applications
• Suitable for safeguarding production line access doors
• Ideal for perimeter protection around robotic cells
• Used with press and cut machinery guarding arrangements
• Can be used for conveyor transfer point protection
• Used for access control on large assembly fixtures
• Ideal for perimeter protection around robotic cells
• Used with press and cut machinery guarding arrangements
• Can be used for conveyor transfer point protection
• Used for access control on large assembly fixtures
How does it behave when an object interrupts the beam pattern?
The receiver detects beam interruption and signals safety logic within the specified 5ms response time to initiate protective stops.
What installation spacing considerations apply to the receiver?
Mounting alignment must match the counterpart emitter across the chosen 0.3-20m scanning distance to ensure the full 24-beam grid is correctly projected.
Which electrical supply constraints should be observed?
The unit accepts a maximum supply voltage of 28.8V and should be connected to an appropriately rated safety supply to maintain sensor functionality.
How does beam resolution affect detection of small tools or fingers?
The 30mm resolution determines the minimum object size reliably detected within the monitored zone, informing placement relative to potential intrusion locations.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 76 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 68 Beam(s), 30 mm Resolution
