Omron F3SG-R Easy Series Light Curtain Sender, Receiver, 64 Beam(s), 30 mm Resolution
- RS Stock No.:
- 215-5119
- Mfr. Part No.:
- F3SG-4RE1310P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP228,164.33
(exc. VAT)
PHP255,544.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP228,164.33 |
*price indicative
- RS Stock No.:
- 215-5119
- Mfr. Part No.:
- F3SG-4RE1310P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 64 | |
| Protective Height | 1.31m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 35mm | |
| Maximum Response Time | 7ms | |
| Height | 35mm | |
| Length | 1.31m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 64 | ||
Protective Height 1.31m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 35mm | ||
Maximum Response Time 7ms | ||
Height 35mm | ||
Length 1.31m | ||
Omron F3SG-R Easy Series Light Curtain, 1.31m Protective Height, 64 Beams - F3SG-4RE1310P30
This light curtain is a protective optical sensor designed to monitor access and stop hazardous motion in industrial environments. It operates as a paired transmitter and receiver to create a multi-beam detection field suitable for safeguarding machinery in safety light curtain applications. The product is built to deliver compact beam coverage across a tall protective area while maintaining rapid fault-to-stop signalling for machine interlocks.
Features and Benefits:
• 64-beam configuration provides fine-area intrusion detection
• 30mm beam resolution enables detection of small objects
• 0.3-20m scanning distance supports near and distant guarding
• 7ms maximum response time reduces stopping latency
• 28.8V maximum supply voltage suits common control systems
• 20m maximum protective width covers wide access zones
• 30mm beam resolution enables detection of small objects
• 0.3-20m scanning distance supports near and distant guarding
• 7ms maximum response time reduces stopping latency
• 28.8V maximum supply voltage suits common control systems
• 20m maximum protective width covers wide access zones
Applications
• Suitable for safeguarding automated press lines
• Ideal for perimeter protection on conveyor sections
• Used with robotic cells to monitor access openings
• Can be used for loading/unloading area protection
• Appropriate for wide-door or gate presence detection
• Ideal for perimeter protection on conveyor sections
• Used with robotic cells to monitor access openings
• Can be used for loading/unloading area protection
• Appropriate for wide-door or gate presence detection
What components are required to form the sensing field?
Two complementary units are needed, one sender and one receiver, aligned to create the beam array.
How tall an area can the device protect?
It provides a protective height of 1.31m when positioned to cover vertical access.
What physical profile does the sensor present for mounting?
The housing has a narrow cross-section with a 35mm width to simplify installation in confined spaces.
How many beams constitute the detection curtain and why does that matter?
It uses 64 individual beams, increasing detection granularity across the protected height.
Related links
- Omron F3SG-R Advanced Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 68 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 111 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 40 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
