Omron F3SG-R Easy Series Light Curtain Sender, Receiver, 119 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5117
- Mfr. Part No.:
- F3SG-4RE1200P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP239,052.12
(exc. VAT)
PHP267,738.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,052.12 |
*price indicative
- RS Stock No.:
- 215-5117
- Mfr. Part No.:
- F3SG-4RE1200P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 14mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 119 | |
| Protective Height | 1.2m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 14mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 119 | ||
Protective Height 1.2m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Omron F3SG-R Easy Series Light Curtain, 1.2m Protective Height, 119 Beams - F3SG-4RE1200P14
This light curtain serves as a guarded sensing device designed to detect intrusions into hazardous areas and support machine safeguarding in industrial environments. It operates as a sender/receiver pair to form a protective, vertical sensing field suitable for perimeter protection and access control where personnel safety is required.
Features and Benefits:
• 119 parallel beams provide dense object detection for improved safety
• 14mm beam spacing delivers fine-resolution presence detection
• Type 4 safety classification enables use in high-risk applications
• 0.3-10m detection range accommodates near and distant protection
• 24V supply compatibility simplifies integration with control systems
• Maximum protective width 10m allows broad-area coverage
• 14mm beam spacing delivers fine-resolution presence detection
• Type 4 safety classification enables use in high-risk applications
• 0.3-10m detection range accommodates near and distant protection
• 24V supply compatibility simplifies integration with control systems
• Maximum protective width 10m allows broad-area coverage
Applications
• Suitable for safeguarding production line access points
• Ideal for protecting robotic workcells and collaborative zones
• Used with automated material handling gates and doors
• Can be used for perimeter monitoring of loading bays
• Suitable for integration into safety control architectures
• Ideal for protecting robotic workcells and collaborative zones
• Used with automated material handling gates and doors
• Can be used for perimeter monitoring of loading bays
• Suitable for integration into safety control architectures
What components are required to form the sensing field?
Two units are needed, a dedicated sender and a corresponding receiver, which align to create the active protective curtain.
How close can the sensing field be set to hazardous equipment?
The minimum scanning distance is 0.3m, allowing installation in compact layouts where close-proximity detection is necessary.
What is the maximum lateral span that can be protected?
A single installation can cover up to 10m of protective width to shield wide openings.
What resolution can be expected for small-object detection?
Beam spacing of 14mm provides high-resolution detection suitable for discerning small intrusions.
Related links
- Omron F3SG-R Easy Series Light Curtain Sender 111 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 80 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 68 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 64 Beam(s), 30 mm Resolution
- Omron F3SG-SR Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 183 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
