Omron F3SG-R Easy Series Light Curtain Receiver, Sender, 183 Beam(s), 14 mm Resolution
- RS Stock No.:
- 215-5122
- Mfr. Part No.:
- F3SG-4RE1840P14
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP372,173.64
(exc. VAT)
PHP416,834.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP372,173.64 |
*price indicative
- RS Stock No.:
- 215-5122
- Mfr. Part No.:
- F3SG-4RE1840P14
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-R Easy | |
| Beam Resolution | 14mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 183 | |
| Protective Height | 1.84m | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-R Easy | ||
Beam Resolution 14mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 183 | ||
Protective Height 1.84m | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Omron F3SG-R Easy Series Light Curtain, 1.84m Protective Height, 183 Beams - F3SG-4RE1840P14
This light curtain is a safety sensor system designed to protect personnel by detecting intrusion into hazardous zones around machinery. It operates with paired transmitter and receiver components to form a protective optical barrier suitable for industrial environments, enabling machine guarding where uninterrupted detection over considerable widths and distances is required.
Features and Benefits:
• 183 independent beams provide fine spatial detection
• 14mm beam spacing delivers high-resolution object sensing
• 0.3m minimum sensing range allows close-proximity protection
• 10m maximum scanning distance supports long-range installations
• 10m maximum protective width covers wide access points
• 24V supply compatibility enables standard control integration
• 14mm beam spacing delivers high-resolution object sensing
• 0.3m minimum sensing range allows close-proximity protection
• 10m maximum scanning distance supports long-range installations
• 10m maximum protective width covers wide access points
• 24V supply compatibility enables standard control integration
Applications
• Suitable for safeguarding production machine perimeters
• Ideal for controlling access to automated robot cells
• Used with conveyor infeed points to protect operators
• Can be used for perimeter monitoring of packaging lines
• Used for presence detection across large safety gates
• Ideal for controlling access to automated robot cells
• Used with conveyor infeed points to protect operators
• Can be used for perimeter monitoring of packaging lines
• Used for presence detection across large safety gates
How is the system arranged across an opening?
Two separate units act as sender and receiver to form a continuous multi-beam curtain across the protected aperture, creating an active detection plane between them.
What level of safety classification does it provide?
It conforms to a Type 4 functional safety classification, enabling use where the highest risk reduction via light curtains is required.
How many individual detection zones are present?
The device uses 183 distinct optical beams, producing multiple detection points along the protected height.
What electrical supply does the device need?
It operates from a 24V supply, allowing straightforward connection to typical industrial control systems.
Related links
- Omron F3SG-R Easy Series Light Curtain Receiver 79 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 55 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 28 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 60 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 111 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Sender 119 Beam(s), 14 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 24 Beam(s), 30 mm Resolution
- Omron F3SG-R Easy Series Light Curtain Receiver 48 Beam(s), 30 mm Resolution
