Omron F3SG Series Light Curtain Sender, Receiver, 72 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7624
- Mfr. Part No.:
- F3SG-4RE1470P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP251,753.41
(exc. VAT)
PHP281,963.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP251,753.41 |
*price indicative
- RS Stock No.:
- 214-7624
- Mfr. Part No.:
- F3SG-4RE1470P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 72 | |
| Protective Height | 1.47m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Length | 1.47m | |
| Height | 35mm | |
| Maximum Response Time | 9ms | |
| Width | 35mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 72 | ||
Protective Height 1.47m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Length 1.47m | ||
Height 35mm | ||
Maximum Response Time 9ms | ||
Width 35mm | ||
Omron F3SG Series Light Curtain, 1.47m Protective Height, 72 Beams - F3SG-4RE1470P30
This light curtain is a safety sensor assembly designed to protect personnel around automated machinery by detecting obstructions within a guarded zone. It operates as a paired sender and receiver to create a multi-beam sensing barrier suitable for factory floors and production lines. The device offers high-resolution beam spacing and rapid reaction capability for preventing access to hazardous areas while allowing flexible installation across a broad protective span.
Features and Benefits:
• 72 individual beams provide fine object detection and reduced blind zones
• 30mm beam spacing increases precision for small-part detection
• Response time of 9ms enables fast machine stoppage and reduced impact
• Operates over 0.3-20m scanning distances for flexible siting
• Supports up to 20m protective width for wide-area guarding
• Compatible with 28.8V supply voltages for standard control systems
• 30mm beam spacing increases precision for small-part detection
• Response time of 9ms enables fast machine stoppage and reduced impact
• Operates over 0.3-20m scanning distances for flexible siting
• Supports up to 20m protective width for wide-area guarding
• Compatible with 28.8V supply voltages for standard control systems
Applications
• Suitable for safeguarding robotic pick-and-place cells
• Ideal for perimeter guarding of large conveyor systems
• Used with press and stamping machinery to prevent access
• Can be used for access control on assembly-line stations
• Suitable for integration into automated packaging equipment
• Ideal for perimeter guarding of large conveyor systems
• Used with press and stamping machinery to prevent access
• Can be used for access control on assembly-line stations
• Suitable for integration into automated packaging equipment
What minimum clearance is needed between the emitter and target?
The sensor requires at least 0.3m working distance to detect objects reliably at the closest range.
How compact is the sensing head for frame mounting?
The unit has a 35mm profile suited to narrow mounting rails and tight enclosure edges.
What vertical coverage can I expect from a single installation?
A single installation provides 1470mm of protected height, accommodating most operator access zones.
How does the system behave across long spans?
It maintains detection performance up to 20m separation while preserving the specified beam resolution.
Related links
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 76 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 44 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 48 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
