Omron F3SG Series Light Curtain Sender, Receiver, 124 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7580
- Mfr. Part No.:
- F3SG-2RA0670-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP98,187.74
(exc. VAT)
PHP109,970.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,187.74 |
*price indicative
- RS Stock No.:
- 214-7580
- Mfr. Part No.:
- F3SG-2RA0670-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 2 | |
| Standards/Approvals | No | |
| Number of Beams | 124 | |
| Protective Height | 670mm | |
| Maximum Supply Voltage | 24V | |
| Maximum Protective Width | 10m | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Maximum Response Time | 8ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 2 | ||
Standards/Approvals No | ||
Number of Beams 124 | ||
Protective Height 670mm | ||
Maximum Supply Voltage 24V | ||
Maximum Protective Width 10m | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Maximum Response Time 8ms | ||
Omron F3SG Series Light Curtain, 670mm Protective Height, 124 Beams - F3SG-2RA0670-30
This light curtain provides presence sensing and access protection for machinery and workcells in industrial environments. It consists of transmitting and receiving units that create a guarded detection field to monitor intrusion and protect personnel during automated operations. The device is intended for use where a Type 2 safety solution with rapid detection and straightforward integration is required.
Features and Benefits:
• 124-beam array offers fine detection and improved object recognition
• 30mm beam spacing enables accurate object localisation
• 0.3m minimum sensing range supports close-proximity guarding
• 10m maximum scanning range suits extended protection zones
• 8 ms maximum response time delivers fast interruption signalling
• 24V supply compatibility allows standard industrial power integration
• 30mm beam spacing enables accurate object localisation
• 0.3m minimum sensing range supports close-proximity guarding
• 10m maximum scanning range suits extended protection zones
• 8 ms maximum response time delivers fast interruption signalling
• 24V supply compatibility allows standard industrial power integration
Applications
• Suitable for safeguarding robotic cell access points
• Ideal for perimeter guarding of conveyor lines
• Used with automated loading and unloading stations
• Can be used for light curtain machine guarding on production floors
• Suitable for protecting long assembly areas up to 10m
• Ideal for perimeter guarding of conveyor lines
• Used with automated loading and unloading stations
• Can be used for light curtain machine guarding on production floors
• Suitable for protecting long assembly areas up to 10m
How are the sensing elements arranged within the device?
The device uses a dense grid of 124 emitters and detectors aligned to form a continuous protective curtain with 30mm spacing between beams.
What operating distances can be expected in a typical installation?
It reliably detects objects from a 0.3m minimum up to a 10m maximum scanning distance, allowing flexibility for short-range and extended monitoring.
What electrical supply is required for integration?
The units operate from a 24V supply, permitting straightforward connection to standard industrial control systems.
How quickly does the system signal an interruption?
The maximum response time is 8 ms, ensuring prompt detection and rapid signalling to safety controllers.
Related links
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 76 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 48 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 44 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 28 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
