Omron F3SG Series Light Curtain Sender, Receiver, 44 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-7610
- Mfr. Part No.:
- F3SG-4RA0910-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP245,683.33
(exc. VAT)
PHP275,165.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP245,683.33 |
*price indicative
- RS Stock No.:
- 214-7610
- Mfr. Part No.:
- F3SG-4RA0910-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 44 | |
| Protective Height | 910mm | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Height | 35mm | |
| Length | 928mm | |
| Width | 35mm | |
| Maximum Response Time | 13ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 44 | ||
Protective Height 910mm | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Height 35mm | ||
Length 928mm | ||
Width 35mm | ||
Maximum Response Time 13ms | ||
Terminal Type M12 Connector | ||
Omron F3SG Series Light Curtain, 910mm Protective Height, 20m Maximum Protective Width - F3SG-4RA0910-30
This light curtain provides non-contact safeguarding for industrial machinery by creating a monitored protective field to detect intrusions and stop hazardous motion. It comprises separate transmitter and receiver units designed for integration into automated equipment and production lines, functioning as a safety sensor with a protected height suitable for guarding access points on machines.
Features & Benefits
• 30mm beam resolution improves detection of small objects or appendages
• 13ms maximum response time reduces stopping distance during an intrusion
• 0.3–20 m scanning distance allows flexible placement from near to long range
• 24V supply with M12 connector simplifies electrical integration and wiring
• 20m maximum protective width enables protection of wide access areas
• 13ms maximum response time reduces stopping distance during an intrusion
• 0.3–20 m scanning distance allows flexible placement from near to long range
• 24V supply with M12 connector simplifies electrical integration and wiring
• 20m maximum protective width enables protection of wide access areas
**Applications**
• Suitable for safeguarding access openings on press lines and conveyors
• Ideal for perimeter protection of robotic workcells and welding stations
• Used with loading/unloading stations requiring presence detection across wide spans
• Can be used for light guarding of palletising and material handling systems
• Ideal for perimeter protection of robotic workcells and welding stations
• Used with loading/unloading stations requiring presence detection across wide spans
• Can be used for light guarding of palletising and material handling systems
How Compact is the sensing equipment for tight installations?
The units have a cross-section of 35mm x 35mm, enabling installation where space is restricted.
What protective height does it cover for machine openings?
The sensing field provides a protected height of 910mm to guard typical operator access points.
How many individual detection zones are monitored?
There are 44 beams, each acting as a separate detection channel for detailed intrusion sensing.
What types of connector and supply voltage are required for operation?
It operates from a 24V supply and connects via an industry-standard M12 connector.
Related links
- Omron F3SG Series Light Curtain Sender 76 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 48 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 28 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Receiver 44 Beam(s), 30 mm Resolution
- Omron F3SG-R Advanced Series Light Curtain Sender 24 Beam(s), 30 mm Resolution
