Omron F3SG Series Light Curtain Sender, Receiver, 76 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6769
- Mfr. Part No.:
- F3SG-4RA1550-30
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP368,210.99
(exc. VAT)
PHP412,396.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP368,210.99 |
*price indicative
- RS Stock No.:
- 214-6769
- Mfr. Part No.:
- F3SG-4RA1550-30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG | |
| Beam Resolution | 30mm | |
| Component Type | Sender, Receiver | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 76 | |
| Protective Height | 1.55m | |
| Maximum Protective Width | 10m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 10m | |
| Length | 1.57m | |
| Height | 35mm | |
| Width | 35mm | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG | ||
Beam Resolution 30mm | ||
Component Type Sender, Receiver | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 76 | ||
Protective Height 1.55m | ||
Maximum Protective Width 10m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 10m | ||
Length 1.57m | ||
Height 35mm | ||
Width 35mm | ||
Maximum Response Time 13ms | ||
Omron F3SG Series Light Curtain, 1.55m Protective Height, 76 Beams - F3SG-4RA1550-30
This light curtain is a protective optical sensor system designed to detect obstructions across an access point in industrial settings. It comprises separate emitter and receiver units to form a multi-beam detection field, providing a safety interface for machinery guarding and access control where presence detection is required.
Features and Benefits:
• 76-beam array offers dense coverage for small-object detection
• 30mm beam spacing delivers fine object resolution
• 0.3m minimum scanning distance enables close-proximity monitoring
• 10m maximum range permits guarding of large openings
• 13ms maximum response time supports fast intervention
• Safety type 4 classification provides high-integrity performance
• 30mm beam spacing delivers fine object resolution
• 0.3m minimum scanning distance enables close-proximity monitoring
• 10m maximum range permits guarding of large openings
• 13ms maximum response time supports fast intervention
• Safety type 4 classification provides high-integrity performance
Applications
• Suitable for robot cell perimeter safeguarding
• Ideal for press and stamping machine access control
• Used with conveyor transfer points for personnel protection
• Can be used for assembly stations requiring intrusion detection
• Appropriate for loading bays where wide-area coverage is needed
• Ideal for press and stamping machine access control
• Used with conveyor transfer points for personnel protection
• Can be used for assembly stations requiring intrusion detection
• Appropriate for loading bays where wide-area coverage is needed
What electrical supply does the unit require?
It operates from a maximum supply voltage of 28.8V, compatible with standard industrial safety circuits.
How wide an area can a single installation protect?
A single paired installation can cover a protective width up to 10m when aligned correctly.
How does the device manage vertical coverage?
Vertical sensing is provided by a protective height of 1.55m, accommodating standing personnel detection.
Are the transmitter and receiver separate or combined?
The system uses distinct transmitter and receiver components to establish the detection field.
Related links
- Omron F3SG Series Light Curtain Sender 124 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 40 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 88 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 44 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 48 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 28 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 72 Beam(s), 30 mm Resolution
- Omron F3SG Series Light Curtain Sender 60 Beam(s), 30 mm Resolution
