Omron F3SG-SRA Series Light Curtain Receiver, Sender, 124 Beam(s), 25 mm Resolution
- RS Stock No.:
- 215-5129
- Mfr. Part No.:
- F3SG-4SRA2480-25
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP343,093.69
(exc. VAT)
PHP384,264.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP343,093.69 |
*price indicative
- RS Stock No.:
- 215-5129
- Mfr. Part No.:
- F3SG-4SRA2480-25
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SG-SRA | |
| Beam Resolution | 25mm | |
| Component Type | Receiver, Sender | |
| Safety Type | Type 4 | |
| Standards/Approvals | No | |
| Number of Beams | 124 | |
| Protective Height | 2.48m | |
| Maximum Protective Width | 20m | |
| Maximum Supply Voltage | 28.8V | |
| Minimum Scanning Distance | 300mm | |
| Maximum Scanning Distance | 20m | |
| Width | 32mm | |
| Height | 2.48m | |
| Length | 2.48m | |
| Maximum Response Time | 13ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SG-SRA | ||
Beam Resolution 25mm | ||
Component Type Receiver, Sender | ||
Safety Type Type 4 | ||
Standards/Approvals No | ||
Number of Beams 124 | ||
Protective Height 2.48m | ||
Maximum Protective Width 20m | ||
Maximum Supply Voltage 28.8V | ||
Minimum Scanning Distance 300mm | ||
Maximum Scanning Distance 20m | ||
Width 32mm | ||
Height 2.48m | ||
Length 2.48m | ||
Maximum Response Time 13ms | ||
Omron F3SG-SRA Series Light Curtain, 2.48m Protective Height, 124 Beams - F3SG-4SRA2480-25
This light curtain is a safety receiver designed for safeguarding industrial machinery by detecting intrusions across an active protective field. It operates as part of a light-based guarding system, delivering high-density beam coverage and rapid detection for pedestrian and operator protection in manufacturing and automation environments.
Features and Benefits:
• 124 beams deliver fine-object detection for close-proximity hazards
• 25mm beam resolution reduces risk of small-object penetration
• 13ms maximum response time supports fast stop reactions
• 0.3m minimum scanning distance enables short-range positioning
• 20m maximum scanning distance allows long-span installation
• 28.8V maximum supply voltage for compatible control-system integration
• 25mm beam resolution reduces risk of small-object penetration
• 13ms maximum response time supports fast stop reactions
• 0.3m minimum scanning distance enables short-range positioning
• 20m maximum scanning distance allows long-span installation
• 28.8V maximum supply voltage for compatible control-system integration
Applications
• Suitable for machine-tool access protection on production lines
• Ideal for perimeter guarding of robotic workcells
• Used with conveyor infeed/outfeed guarding arrangements
• Can be used for dual-access safety on assembly stations
• Used for long-span safeguarding of palletising operations
• Ideal for perimeter guarding of robotic workcells
• Used with conveyor infeed/outfeed guarding arrangements
• Can be used for dual-access safety on assembly stations
• Used for long-span safeguarding of palletising operations
What protective height does it provide for vertical coverage?
The device offers a 2.48m protective height to cover operator reach zones and vertical access points.
How wide an area can a single installation protect?
It supports a maximum protective width of 20m permitting protection of broad machine perimeters.
What is the physical profile of the receiver for mounting considerations?
The receiver body measures 32mm in width and has an overall length corresponding to the protective height for in-line installation.
Which safety classification applies to its performance level?
It meets Type 4 safety requirements, suitable for higher-risk industrial guarding applications.
Related links
- Omron F3SG-SRA Series Light Curtain Receiver 24 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 76 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 16 Beam(s), 25 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 25 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 179 Beam(s), 14 mm Resolution
- Omron F3SG-SRA Series Light Curtain Receiver 59 Beam(s), 14 mm Resolution
- Omron F3SG Series Light Curtain Receiver 124 Beam(s), 30 mm Resolution
- Omron F3SG-SR Series Safety Light Curtain Light Curtain 25 mm Resolution
