4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen, 10.1 in, 800 x 1280 pixel
- RS Stock No.:
- 800-336
- Mfr. Part No.:
- ESP32-P4-101CT-CLB
- Manufacturer:
- 4D Systems
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP12,139.55
(exc. VAT)
PHP13,596.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP12,139.55 |
| 5 + | PHP11,411.40 |
*price indicative
- RS Stock No.:
- 800-336
- Mfr. Part No.:
- ESP32-P4-101CT-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Module | |
| Diagonal Display Size | 10.1in | |
| Interface Type | I2C | |
| Screen Resolution | 800 x 1280 pixel | |
| Current | 200mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Maximum Operating Temperature | 20°C | |
| Depth | 17.2mm | |
| Height | 167.4mm | |
| Width | 2.52m | |
| Standards/Approvals | UKCA | |
| Series | ESP32-P4 Display Series | |
| Power Dissipation | 3W | |
| Display Type | TFT LCD | |
| Aspect Ratio | 16:10 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Module | ||
Diagonal Display Size 10.1in | ||
Interface Type I2C | ||
Screen Resolution 800 x 1280 pixel | ||
Current 200mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Maximum Operating Temperature 20°C | ||
Depth 17.2mm | ||
Height 167.4mm | ||
Width 2.52m | ||
Standards/Approvals UKCA | ||
Series ESP32-P4 Display Series | ||
Power Dissipation 3W | ||
Display Type TFT LCD | ||
Aspect Ratio 16:10 | ||
- COO (Country of Origin):
- AU
The 4D Systems display module provides Advanced MIPI Interface functionality, optimised for high-resolution graphics. Tailored for seamless integration, it is Ideal for interactive applications requiring a vibrant Visual output.
10.1 inch diagonal screen offering a resolution of 1280x800 pixels
Equipped with a 3M adhesive for reliable mounting
Surface finish ensures optimal clarity and durability
Dimensions tailored for Compact installation with specific linear tolerances
Related links
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-40RCT-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-34R-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
