4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen, 8 in, 800 x 1280 pixel

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP11,080.13

(exc. VAT)

PHP12,409.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP11,080.13
5 +PHP10,415.10

*price indicative

RS Stock No.:
800-331
Mfr. Part No.:
ESP32-P4-80CT-CLB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Diagonal Display Size

8in

Product Type

Display Module

Interface Type

I2C

Current

200mA

Screen Resolution

800 x 1280 pixel

Touch Screen

Yes

Viewing Area Dimensions

216.58 x 135.36 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

4V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Depth

17.2mm

Height

137.6mm

Width

206.2mm

Standards/Approvals

CE/EMC

Brightness

900cd/m²

Power Dissipation

3W

Series

ESP32-P4 Display Series

Display Type

TFT

Aspect Ratio

16:10

Power Supply Included

No

COO (Country of Origin):
AU
The 4D Systems capacitive touch display module with a sleek cover lens bezel integrates seamlessly with MIPI interfaces, providing vibrant visuals and interactive capabilities. Designed for versatile applications, it enhances user experiences with touch functionality.

1280x800 resolution IPS TFT LCD for high-quality visuals

Capacitive touch support enables intuitive user interactions

32MB external Quad SPI NOR Flash for ample application storage

Dual USB-C ports for programming and OTG applications

DC power terminals for convenient wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy