4D Systems ESP32-P4-80 Display Module Touch Screen, 8 in, 800 x 1280 pixel
- RS Stock No.:
- 800-330
- Mfr. Part No.:
- ESP32-P4-80
- Manufacturer:
- 4D Systems
Subtotal (1 unit)*
PHP9,167.82
(exc. VAT)
PHP10,267.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP9,167.82 |
*price indicative
- RS Stock No.:
- 800-330
- Mfr. Part No.:
- ESP32-P4-80
- Manufacturer:
- 4D Systems
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Module | |
| Diagonal Display Size | 8in | |
| Interface Type | I2C | |
| Current | 200mA | |
| Screen Resolution | 800 x 1280 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | Capacitive Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 8in | |
| Standards/Approvals | CE/EMC | |
| Width | 208.4mm | |
| Height | 122.7mm | |
| Brightness | 1000cd/m² | |
| Power Supply Included | No | |
| Power Dissipation | 3W | |
| Aspect Ratio | 16:10 | |
| Display Type | LCD | |
| Series | ESP32-P4 Display Series | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Module | ||
Diagonal Display Size 8in | ||
Interface Type I2C | ||
Current 200mA | ||
Screen Resolution 800 x 1280 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type Capacitive Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 8in | ||
Standards/Approvals CE/EMC | ||
Width 208.4mm | ||
Height 122.7mm | ||
Brightness 1000cd/m² | ||
Power Supply Included No | ||
Power Dissipation 3W | ||
Aspect Ratio 16:10 | ||
Display Type LCD | ||
Series ESP32-P4 Display Series | ||
- COO (Country of Origin):
- AU
Related links
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-34R-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-40RCT-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
