4D Systems ESP32-P4-90CT Display Module Touch Screen, 9 in, 1280 x 800 pixel
- RS Stock No.:
- 800-437
- Mfr. Part No.:
- ESP32-P4-90CT
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
PHP12,816.94
(exc. VAT)
PHP14,354.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,816.94 |
*price indicative
- RS Stock No.:
- 800-437
- Mfr. Part No.:
- ESP32-P4-90CT
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 9in | |
| Product Type | Display Module | |
| Interface Type | MIPI | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 195.8 mm x 119.8 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 230.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 17.2mm | |
| Height | 136.1mm | |
| Brightness | 900cd/m² | |
| Contrast Ratio | 1000:1 | |
| Aspect Ratio | 16:10 | |
| Series | ESP32-P4 | |
| Display Type | TFT LCD | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 9in | ||
Product Type Display Module | ||
Interface Type MIPI | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 195.8 mm x 119.8 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 230.2mm | ||
Standards/Approvals RoHS | ||
Depth 17.2mm | ||
Height 136.1mm | ||
Brightness 900cd/m² | ||
Contrast Ratio 1000:1 | ||
Aspect Ratio 16:10 | ||
Series ESP32-P4 | ||
Display Type TFT LCD | ||
Power Supply Included No | ||
- COO (Country of Origin):
- AU
The 4D Systems display module features a 9-inch MIPI interface, providing vibrant visuals with a resolution of 1280x800. Its capacitive touch capability enhances interactivity, making it suitable for various embedded applications.
Utilises a powerful ESP32-P4 RISC-V 32-bit dual-core processor for efficient performance
Supports vibrant 1280x800 resolution, delivering crisp images and smooth animations
Comes with 32MB of external Quad SPI NOR Flash and 32MB of internal PSRAM for ample storage
Related links
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT Display Module Touch Screen 1280 x 800 pixel
- 4D Systems ESP32-P4-70CT Display Module Touch Screen 1280 x 800 pixel
- 4D Systems ESP32-P4-101CT Display Module Touch Screen 1280 x 800 pixel
- 4D Systems ESP32-P4-34R-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
