4D Systems ESP32-P4-101CT Display Module Touch Screen, 10.1 in, 1280 x 800 pixel
- RS Stock No.:
- 800-438
- Mfr. Part No.:
- ESP32-P4-101CT
- Manufacturer:
- 4D Systems
Add 5 more to save PHP3,880.65
View bulk pricing optionsSubtotal (1 unit)*
PHP12,942.70
(exc. VAT)
PHP14,495.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from December 24, 2026
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP12,942.70 | - |
| 5 + | PHP12,166.57 | PHP3,880.65 |
*price indicative
- RS Stock No.:
- 800-438
- Mfr. Part No.:
- ESP32-P4-101CT
- Manufacturer:
- 4D Systems
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display Module | |
| Diagonal Display Size | 10.1in | |
| Interface Type | MIPI | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.58 mm x 135.36 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 249.2mm | |
| Height | 148.4mm | |
| Depth | 17.2mm | |
| Brightness | 900cd/m² | |
| Series | ESP32-P4 | |
| Power Supply Included | No | |
| Contrast Ratio | 1000:1 | |
| Display Type | TFT LCD | |
| Aspect Ratio | 16:10 | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display Module | ||
Diagonal Display Size 10.1in | ||
Interface Type MIPI | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.58 mm x 135.36 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 249.2mm | ||
Height 148.4mm | ||
Depth 17.2mm | ||
Brightness 900cd/m² | ||
Series ESP32-P4 | ||
Power Supply Included No | ||
Contrast Ratio 1000:1 | ||
Display Type TFT LCD | ||
Aspect Ratio 16:10 | ||
- COO (Country of Origin):
- AU
Related links
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT Display Module Touch Screen 1280 x 800 pixel
- 4D Systems ESP32-P4-90CT Display Module Touch Screen 1280 x 800 pixel
- 4D Systems ESP32-P4-70CT Display Module Touch Screen 1280 x 800 pixel
- 4D Systems ESP32-P4-34R-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
