4D Systems ESP32-P4-70CT-CLB Display Module Touch Screen, 7 in, 800 x 1280 pixel
- RS Stock No.:
- 800-329
- Mfr. Part No.:
- ESP32-P4-70CT-CLB
- Manufacturer:
- 4D Systems
N
Get a bulk buy discount
Add 5 more to save PHP3,128.00
View bulk pricing optionsSubtotal (1 unit)*
PHP10,435.63
(exc. VAT)
PHP11,687.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 23, 2026
- Plus 3 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP10,435.63 | - |
| 5 + | PHP9,810.03 | PHP3,128.00 |
*price indicative
- RS Stock No.:
- 800-329
- Mfr. Part No.:
- ESP32-P4-70CT-CLB
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Product Type | Display Module | |
| Interface Type | I2C | |
| Current | 200mA | |
| Screen Resolution | 800 x 1280 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.58 x 135.36 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 229.1mm | |
| Height | 17.2mm | |
| Depth | 15.5mm | |
| Standards/Approvals | REACH | |
| Brightness | 900cd/m² | |
| Series | ESP32‑P4 | |
| Display Type | LCD Graphic Display | |
| Aspect Ratio | 16:10 | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Product Type Display Module | ||
Interface Type I2C | ||
Current 200mA | ||
Screen Resolution 800 x 1280 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.58 x 135.36 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 229.1mm | ||
Height 17.2mm | ||
Depth 15.5mm | ||
Standards/Approvals REACH | ||
Brightness 900cd/m² | ||
Series ESP32‑P4 | ||
Display Type LCD Graphic Display | ||
Aspect Ratio 16:10 | ||
Power Supply Included No | ||
- COO (Country of Origin):
- AU
The 4D Systems intelligent display module designed for diverse applications. It features a capacitive touch Interface and an integrated cover lens bezel, enhancing user interaction with vibrant visuals.
1280x800 resolution IPS TFT LCD display offers wide viewing angles
Equipped with a powerful dual-core RISC-V graphics processor for enhanced performance
Supports both capacitive touch and non-touch functionalities for versatile usage
Includes dual USB-C ports for easy power and programming connections
Integrated real-time clock provides battery-backed timekeeping capabilities
Related links
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-80CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-90CT-CLB Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-40RCT-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-34R-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-40R-CLB Display Module Touch Screen 720 x 720 pixel
- 4D Systems ESP32-P4-34RCT-CLB Display Module Touch Screen 800 x 800 pixel
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
