4D Systems ESP32-P4-40RCT-CLB Display Module Touch Screen, 4 in, 720 x 720 pixel

N

Subtotal (1 unit)*

PHP11,928.96

(exc. VAT)

PHP13,360.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP11,928.96

*price indicative

RS Stock No.:
800-340
Mfr. Part No.:
ESP32-P4-40RCT-CLB
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

Display Module

Diagonal Display Size

4in

Interface Type

I2C

Screen Resolution

720 x 720 pixel

Current

300mA

Touch Screen

Yes

Viewing Area Dimensions

216.58 x 135.36 mm

Touch Screen Type

Capacitive

Backlight Type

LED

Minimum Supply Voltage

4V

Maximum Supply Voltage

6.5V

Minimum Operating Temperature

20°C

Maximum Operating Temperature

70°C

Width

130mm

Standards/Approvals

CE/EMC

Height

130mm

Depth

15.1mm

Brightness

810cd/m²

Display Type

TFT

Power Supply Included

No

Power Dissipation

3W

Series

ESP32-P4 Round Series

Aspect Ratio

1:1

COO (Country of Origin):
AU
The 4D Systems display module offers a 4.0-inch MIPI Interface IPS TFT LCD, delivering vivid visuals and responsive capacitive touch capabilities, Ideal for interactive applications.

720x720 resolution provides Sharp and clear images

Equipped with a powerful dual-core RISC-V 32-bit Graphics Processor

32MB of External Quad SPI Flash and 32MB of Internal PSRAM for efficient data handling

Includes two USB-C ports for versatile connectivity options

Supports a wide operating voltage range from 4.0V to 6.0V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy